EBM08DCTT

Heilind Number:SULEBM08DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCTT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCTT

Detailed Description

Introducing the EBM08DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers unparalleled durability and reliability. Its dual-row design with a total of 16 positions allows for efficient and secure connections. The threaded mount type and through-hole termination method ensure easy installation and robust connectivity. Gold-plated contact surfaces guarantee optimal signal transmission, while the hairpin contact type and straight orientation further enhance performance. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet powerful. Ideal for aerospace, defense, and industrial applications, the EBM08DCTT is the perfect choice for mission-critical systems.