EBM08DCWD

Heilind Number:SULEBM08DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCWD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCWD

Detailed Description

EBM08DCWD features a robust design perfect for high-reliability applications. With PBT and Phosphor Bronze construction, this connector ensures durability and maximum performance. Its Female gender, dual-row configuration, and Clearance Hole mount type make it easy to integrate into PCBs. The Thru-Hole termination method guarantees secure connections. Contact materials of Phosphor Bronze with Gold plating offer excellent conductivity. With a pitch of 3.96mm, it accommodates precise PCB layouts. Rated for 950 VAC, meeting stringent voltage requirements. The Hairpin contact type and straight orientation facilitate efficient signal transmission. Boasting 16 positions and a tail length of 3.18mm, it supports complex connectivity needs. Operating temperature range of -65 to 125°C ensures reliability in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Termination plating of Matte Tin further enhances durability. Under the category of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for various electronic designs.