EBM08DCWH

Heilind Number:SULEBM08DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCWH

Detailed Description

Introducing the EBM08DCWH Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power delivery with an amperage of 3A and a voltage rating of 950 VAC. Its 16 gold-plated hairpin contacts guarantee seamless signal transmission, while the Thru Hole termination method offers easy installation. With a pitch of 3.96mm and a clearance hole mount type, it provides a secure connection in your PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on your board. Trust the EBM08DCWH for efficient and durable connectivity in your electronic designs.