EBM08DCWI

Heilind Number:SULEBM08DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCWI

Detailed Description

Introducing our Female Board-to-Board PCB Connector, SKU EBM08DCWI, designed for high-reliability applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and excellent performance. With a pitch of 3.96mm and 16 positions, it offers reliable connectivity in a compact form factor. The threaded mount type and through-hole termination method make it easy to install on PCBs. Gold-plated contacts and a voltage rating of 950VAC guarantee optimal signal transmission even in high-voltage environments. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial settings. Its hairpin contact type and straight orientation further enhance its versatility. With a tail length of 3.18mm and a low-profile design, it is ideal for space-constrained applications. Trust in the quality and performance of our EBM08DCWI connector for your next project.