EBM08DKAD

Heilind Number:SULEBM08DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKAD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKAD

Detailed Description

Introducing the EBM08DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee excellent signal transmission, while the cantilever contact type and right-angle orientation offer versatility in installation. With 16 positions and 2 rows, it provides ample connectivity options. The clearance hole mount and thru-hole termination method make assembly easy and secure. Operating in a wide temperature range of -65 to 125°C, it is suitable for industrial and aerospace applications. Additionally, the matte tin termination plating ensures long-term durability. Trust the EBM08DKAD for your critical connectivity needs.