EBM08DKAH

Heilind Number:SULEBM08DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKAH

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM08DKAH, designed for high-performance applications. This female connector, with two rows and a clearance hole mount type, ensures secure and efficient PCB connections. Featuring a cantilever contact type with gold plating on phosphor bronze contacts, it offers excellent conductivity and durability. With a pitch of 3.96mm (.156in) and 16 positions, it allows for precise and reliable signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and 2.54mm (.1in) tail length provide flexibility in installation. With matte tin termination plating, it ensures easy soldering onto PCBs. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it is compact yet robust. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, this connector guarantees high performance and reliability. Elevate your PCB connections with the EBM08DKAH.