EBM08DKAI

Heilind Number:SULEBM08DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKAI

Detailed Description

Experience high-performance connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM08DKAI. Designed for reliability, this female connector features two rows of contacts with a pitch of 3.96mm (.156 in), making it ideal for demanding applications. With a contact rating of 3A at 950VAC, it ensures efficient power transmission. The cantilever contact type, crafted from gold-plated phosphor bronze, guarantees excellent signal integrity. Its threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With 16 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's compact yet robust. The matte tin termination plating ensures durability. Perfect for high-reliability applications, this connector is a must-have for your electronic projects.