EBM08DKAS

Heilind Number:SULEBM08DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKAS

Detailed Description

Introducing the EBM08DKAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT and phosphor bronze construction for durability and reliable performance. Its 3A amperage rating and 950VAC voltage capacity make it suitable for a wide range of power and signal transmission needs. With a female gender and two rows of 16 positions each, it offers ample connectivity options. The side-hole mount type and thru-hole termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation optimize signal transmission efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. The matte tin termination plating and 2.54mm tail length further enhance its durability and longevity. Ideal for use in hi-rel applications, the EBM08DKAS is a reliable solution for your PCB connectivity needs.