EBM08DKAT

Heilind Number:SULEBM08DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKAT

Detailed Description

The EBM08DKAT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT insulator and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. This female connector, with two rows of cantilever contacts, offers 16 positions with a pitch of 3.96mm (.156 inches) and an amperage rating of 3A. Its threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, it meets the requirements of various industries. With a voltage rating of 950VAC, it is suitable for high-power applications. The connector's compact design, with a height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches), allows for efficient PCB layout. The Matte Tin termination plating ensures optimal signal transmission. Perfect for use in aerospace, military, or industrial settings, the EBM08DKAT guarantees superior performance and durability.