EBM08DKDD

Heilind Number:SULEBM08DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKDD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKDD

Detailed Description

Introducing the EBM08DKDD Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding electronic applications. This female connector features 16 positions arranged in 2 rows, with a pitch of 3.96mm (.156 inches) for efficient PCB mounting. Constructed with PBT and high-quality phosphor bronze, it ensures durability and optimal electrical conductivity. The cantilever contact type with gold plating guarantees secure and low-resistance connections, suitable for high-speed data transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in a variety of environments. Its thru-hole termination method and clearance hole mount type offer easy and stable installation. The matte tin termination plating enhances soldering reliability, while the compact design with a height of 15.49mm and width of 9.4mm (.37 inches) saves space on the PCB. Trust the EBM08DKDD for superior performance in your next electronic project.