EBM08DKDI

Heilind Number:SULEBM08DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKDI

Detailed Description

The EBM08DKDI connector is a reliable and durable solution for your board-to-board PCB connectivity needs. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. It is designed for through-hole termination, with contacts made of high-quality phosphor bronze plated in gold for excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it can handle high-speed data and power transmission with ease. The cantilever contact type and straight orientation make it easy to plug in, while the 16 positions offer ample connectivity options. With a tail length of 4.06mm and operating temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Terminated with matte tin plating, it ensures long-term performance and reliability. Ideal for use in hi-rel environments, the EBM08DKDI is a versatile and high-performance connector that meets the demands of modern electronic systems.