EBM08DKDN

Heilind Number:SULEBM08DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKDN

Detailed Description

EBM08DKDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The two rows of 16 female contacts, with gold plating on phosphor bronze, guarantee excellent conductivity. The cantilever contact type and straight orientation facilitate easy mating. With a pitch of 3.96mm (.156in) and termination via thru hole mounting, it offers efficient PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating enhances durability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBM08DKDN for high-reliability performance in your systems.