| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DKDS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DKDS |
EBM08DKDS
| Heilind Number: | SULEBM08DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DKDS, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 16 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and side hole mount offer secure and efficient connections, while the 3.96mm pitch allows for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the EBM08DKDS for robust and dependable board-to-board connections.

