EBM08DKDT

Heilind Number:SULEBM08DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKDT

Detailed Description

The EBM08DKDT is a high-performance female PCB connector designed for secure and reliable board-to-board or card edge connections. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its threaded mount type and thru-hole termination method guarantee easy and stable installation. Gold-plated contacts offer excellent conductivity and corrosion resistance, suitable for applications requiring a current rating of 3A and a voltage of 950VAC. With 16 positions arranged in two rows at a 3.96mm pitch, it provides ample connectivity options. The cantilever contact type and straight orientation further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is dependable even in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Terminated with matte tin plating, it meets industry standards for reliability. Whether in industrial or commercial settings, the EBM08DKDT is the ideal choice for high-speed and hi-rel applications, delivering superior performance with the utmost precision.