EBM08DKED

Heilind Number:SULEBM08DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKED
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKED

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM08DKED. With a current rating of 3A and a voltage rating of 950VAC, this female connector features two rows of 16 positions, perfect for high-density applications. Its clearance hole mount type and thru-hole termination method ensure secure and reliable connectivity. Constructed with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation provide easy mating in tight spaces. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Terminated with matte tin plating, it complies with RoHS regulations. Ideal for industrial and commercial applications, this connector is a dependable choice for your PCB connectivity needs.