EBM08DKEH

Heilind Number:SULEBM08DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKEH

Detailed Description

The EBM08DKEH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector offers superior durability and longevity. Its female gender, two rows of contacts, and right-angle orientation make it ideal for space-constrained installations. Operating at an amperage of 3A and voltage of 950VAC, it ensures efficient power delivery. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Termination is achieved through a thru-hole method with matte tin plating, further enhancing its reliability. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. Tailored for high-reliability applications, the EBM08DKEH connector is the perfect choice for ensuring secure and efficient PCB connections in critical systems.