EBM08DKEI

Heilind Number:SULEBM08DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKEI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKEI

Detailed Description

Introducing the EBM08DKEI, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic assemblies. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The two rows of 16 female contacts, each plated with gold for optimal conductivity, guarantee secure connections. The Cantilever contact type and right-angle orientation facilitate easy mating and ensure a stable connection. With a pitch of 3.96 mm and thru-hole termination method, installation is quick and convenient. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 13.97 mm and width of 9.4 mm, allows for efficient PCB layout. The matte tin termination plating further enhances its durability. Trust the EBM08DKEI for seamless connectivity in your electronic designs.