EBM08DKEN

Heilind Number:SULEBM08DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKEN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKEN

Detailed Description

The PBT & Phosphor Bronze 3A female board-to-board PCB connector ( EBM08DKEN) features a durable construction perfect for high-reliability applications. With two rows of 16 cantilever contacts, this connector offers secure and efficient connectivity. The gold-plated phosphor bronze contacts ensure excellent signal transmission, while the matte tin termination plating guarantees reliable soldering. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and no-mounting design make it easy to integrate into PCB layouts. The 3.96mm pitch and 4.57mm tail length provide flexibility in installation. With a compact size of 13.97mm in height and 9.4mm in width, this connector is space-efficient. Ideal for use in various electronic devices, this connector is a versatile solution for your connectivity needs.