| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DKES |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DKES |
EBM08DKES
| Heilind Number: | SULEBM08DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 16 gold-plated cantilever contacts made of phosphor bronze, this connector ensures reliable power and signal transmission. Operating at a voltage of 950VAC and an amperage of 3A, it is suitable for a wide range of electronic systems. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. With a rugged construction that can withstand temperatures ranging from -65 to 125°C, the EBM08DKES is ideal for use in harsh environments. Trust in its quality and performance for your connectivity needs.

