EBM08DKET

Heilind Number:SULEBM08DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKET
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKET

Detailed Description

Introducing the EBM08DKET, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic systems. Crafted with precision, this connector features a durable construction with PBT and phosphor bronze materials, ensuring long-lasting reliability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power delivery. The female gender design and cantilever contact type make it easy to use, while the threaded mount type and thru-hole termination method provide secure attachment to PCBs. Offering 16 positions with a 2-row configuration and a pitch of 3.96mm, it allows for versatile connectivity. Gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in various industrial applications. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust the EBM08DKET for high-reliability connections in your electronic designs.