EBM08DKJH

Heilind Number:SULEBM08DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKJH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKJH

Detailed Description

Introducing the EBM08DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows with a clearance hole mount type, this connector ensures secure and stable connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance, meeting stringent industry standards. Operating at an amperage of 3A and a voltage of 950VAC, this connector is suitable for high-power transmission. Its cantilever contact type and right-angle orientation provide ease of use in tight spaces. With 16 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's rugged construction, with a tail length of 12.7mm and operating temperature range of -65 to 125°C, makes it ideal for harsh environments. Matte tin termination plating ensures reliability and durability. Trust the EBM08DKJH for seamless and efficient board-to-board connections in your critical electronic systems.