EBM08DKJI

Heilind Number:SULEBM08DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKJI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKJI

Detailed Description

This PBT & Phosphor Bronze connector with SKU EBM08DKJI ensures reliable power and signal transmission in high-demand environments. With a current rating of 3A and voltage capability of 950VAC, it's perfect for industrial applications. Featuring a female gender, threaded mount type, and thru-hole termination method, this connector offers secure and stable connectivity. The 16-position, 2-row design with a pitch of 3.96mm allows for efficient PCB connections. Constructed with gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh conditions. Its right-angle orientation and 12.7mm tail length provide versatility in installation. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Whether used in aerospace, defense, or telecommunications, this connector, part of the hi-rel category, ensures high performance and longevity.