EBM08DKJN

Heilind Number:SULEBM08DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKJN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKJN

Detailed Description

Introducing the EBM08DKJN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector, featuring two rows of 16 positions each, ensures secure and reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950 VAC, it meets stringent power requirements. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer efficient signal transmission and space-saving installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its termination method through-hole with Matte Tin plating ensures robust solder connections. Trust the EBM08DKJN for superior performance in your critical electronic systems.