EBM08DKJS

Heilind Number:SULEBM08DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKJS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EBM08DKJS, designed for reliable and high-performance connectivity in electronic assemblies. With a compact form factor and two rows of 16 female contacts, this connector offers versatile mounting options through its side hole orientation and thru-hole termination method. Engineered for durability, the contacts are made of phosphor bronze with gold plating, ensuring optimal signal transfer over time. Operating at a maximum amperage of 3A and voltage of 950VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and right-angle orientation allow for efficient PCB mating. With a wide operating temperature range of -65 to 125°C and a connector height of 13.97mm, this component meets the demands of various industries, from telecommunications to aerospace. Trust in the EBM08DKJS for seamless board-to-board connections in your next project.