EBM08DKJT

Heilind Number:SULEBM08DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKJT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKJT

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector SKU EBM08DKJT is a high-performance female connector designed for reliable power and signal transmission in electronic devices. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient connectivity. Featuring two rows of 16 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. Its threaded mounting and thru-hole termination method offer secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. With a compact size of 9.4mm width and 13.97mm height, it saves space on the board while delivering exceptional performance. This connector, with matte tin termination plating, complies with high reliability standards, making it ideal for industrial applications.