EBM08DKMD

Heilind Number:SULEBM08DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKMD

Detailed Description

Introducing the EBM08DKMD, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With a pitch of 3.96mm (.156 in) and two rows, this connector offers 16 positions for seamless integration. Constructed with durable PBT and Phosphor Bronze, it ensures reliability in various applications. The contact plating of Gold and termination plating of Matte Tin further enhance conductivity and longevity. Operating at a voltage of 950 VAC and an amperage of 3A, it meets high-power demands with ease. The cantilever contact type and wire wrap termination method simplify installation. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it's space-efficient. Rated for an extensive operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Ideal for hi-rel applications, it guarantees performance excellence. Upgrade your connectivity with the EBM08DKMD.