EBM08DKMH

Heilind Number:SULEBM08DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKMH

Detailed Description

Introducing the EBM08DKMH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows, each accommodating 16 positions with a pitch of 3.96mm (.156 inches), ensuring efficient signal transmission. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and reliable conductivity even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety and performance standards. The cantilever contact type and wire wrap termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industrial and commercial applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the EBM08DKMH for secure and efficient board-to-board connections in your electronic designs.