| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DKMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DKMI |
EBM08DKMI
| Heilind Number: | SULEBM08DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DKMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBM08DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and corrosion resistance. The two-row design with 16 positions allows for versatile connectivity options. The threaded mount type and wire wrap termination method provide secure and stable installation. Operating at a voltage of 950 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust in the EBM08DKMI for your critical connectivity needs.

