EBM08DKMN

Heilind Number:SULEBM08DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKMN

Detailed Description

Introducing the EBM08DKMN, a high-performance female connector designed for board-to-board PCB and card edge applications. This connector features durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With a pitch of 3.96mm (.156in) and 16 positions across 2 rows, it offers ample space for secure wire wrap terminations. The gold-plated Cantilever contacts guarantee optimal signal transmission, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950VAC and 3A amperage, this connector is suitable for various industrial and commercial uses. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it easy to integrate into tight spaces. Trust the EBM08DKMN for efficient and long-lasting connectivity solutions.