EBM08DKMS

Heilind Number:SULEBM08DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKMS

Detailed Description

The EBM08DKMS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring PBT and phosphor bronze construction, it offers excellent durability and conductivity. The contact plating of gold enhances signal integrity, while the termination method of wire wrap guarantees secure connections. With a straight orientation and side hole mount type, installation is convenient. This connector has 16 positions arranged in 2 rows with a pitch of 3.96 mm, suitable for compact PCB designs. Operating smoothly in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The matte tin termination plating adds to its robustness. Whether used in aerospace, defense, or industrial applications, the EBM08DKMS ensures optimal performance and longevity.