EBM08DKMT

Heilind Number:SULEBM08DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKMT

Detailed Description

The EBM08DKMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in industrial settings. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The cantilever contact design and wire wrap termination method guarantee secure connections, while the threaded mount type offers stability. With 16 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Perfect for applications where durability and performance are essential, the EBM08DKMT is a reliable solution for your connectivity needs.