EBM08DKND

Heilind Number:SULEBM08DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKND

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM08DKND. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156 in), accommodating a total of 16 positions. With a clearance hole mount type and card extender termination method, installation is seamless. The contact material is Phosphor Bronze, plated with gold for optimal conductivity. Operating at a voltage of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The cantilever contact type and straddle orientation make it suitable for various PCB connections. With a wide operating temperature range of -65 to 125°C, it's ideal for both standard and extreme environments. The connector's compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, offers space-saving solutions without compromising performance. Tailored for high reliability applications, it's perfect for industries like aerospace, defense, and telecommunications. Upgrade your connectivity with the EBM08DKND.