| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DKNH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DKNH |
EBM08DKNH
| Heilind Number: | SULEBM08DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DKNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DKNH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts made of Phosphor Bronze with gold plating, it guarantees excellent signal integrity. The Cantilever contact type and Clearance Hole mount offer secure and stable connections. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme environments. The Matte Tin termination plating enhances durability and longevity. Perfect for aerospace, military, and industrial applications, the EBM08DKNH is a top choice for high-reliability connectivity needs.

