EBM08DKNI

Heilind Number:SULEBM08DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKNI

Detailed Description

Introducing the EBM08DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and card extender termination method offer secure attachment. Its 16 positions with 2 rows, each featuring Cantilever contact type and gold-plated Phosphor Bronze contacts, guarantee optimal signal transmission with a maximum voltage rating of 950 VAC. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace use. Its 3A amperage capacity, 3.96mm pitch, and 15.37mm tail length provide versatile connectivity options. Measuring 13.97mm in height and 9.4mm in width, it fits compactly onto PCBs. With termination plating in Matte Tin, this connector ensures long-lasting performance. The EBM08DKNI is a must-have component for any high-reliability electronic system.