EBM08DKNN

Heilind Number:SULEBM08DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKNN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKNN

Detailed Description

Introducing the EBM08DKNN, a cutting-edge Board To Board PCB Connector designed for high-performance applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and reliability in any environment. Featuring a female gender and a contact plating of gold, it guarantees seamless conductivity. The 2-row design with 16 positions and a pitch of 3.96mm offers ample connectivity options. Operating at an impressive voltage of 950 VAC and with an amperage of 3A, it is suitable for power-intensive tasks. The cantilever contact type and straddle orientation make for easy and secure installations. With a wide operating temperature range of -65 to 125°C, it can withstand extreme conditions. Matte Tin termination plating further enhances its longevity. Perfect for demanding industries such as aerospace, telecommunications, and industrial automation, the EBM08DKNN sets a new standard in connectivity solutions.