EBM08DKNS

Heilind Number:SULEBM08DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKNS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKNS

Detailed Description

The EBM08DKNS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for high-power systems. The 16-position, dual-row design with a 3.96mm pitch allows for efficient connectivity on PCBs. Its cantilever contact type and side hole mount offer secure attachment, while the card extender termination method simplifies installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With its compact dimensions of 13.97mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the EBM08DKNS guarantees high reliability in mission-critical systems.