EBM08DKNT

Heilind Number:SULEBM08DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKNT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKNT

Detailed Description

Introducing the EBM08DKNT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96 mm (.156 in) and a total of 16 positions, allowing for secure and reliable connections. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures safe power transmission. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its threaded mount type and card extender termination method offer easy installation and secure attachment. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. With its compact size, measuring 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it is ideal for space-constrained applications. The matte tin termination plating provides additional protection against corrosion. Whether for industrial, telecommunications, or aerospace applications, the EBM08DKNT is the perfect solution for your connectivity needs.