EBM08DKRD

Heilind Number:SULEBM08DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKRD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKRD

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector ( EBM08DKRD), a high-performance component designed for board-to-board PCB connections. With a rugged construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in demanding environments. Boasting a 3A amperage and 950VAC voltage rating, it's ideal for power and data applications. The 2-row design with 16 positions offers ample connectivity options, while the 3.96mm pitch and Cantilever contact type guarantee precise mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and harsh conditions. Its Clearance Hole mount type and Card Extender termination method provide easy installation onto PCBs. With Matte Tin plating for enhanced durability, the EBM08DKRD connector is a dependable solution for your connectivity needs.