EBM08DKRH

Heilind Number:SULEBM08DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKRH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKRH

Detailed Description

Introducing the EBM08DKRH Board To Board PCB Connector, a high-quality component designed for reliable and secure electronic connections. Featuring a gendered female interface with two rows of 16 positions, this connector is ideal for a variety of applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets the demands of high-performance systems. The cantilever contact type and straddle orientation provide stable connections, while the clearance hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating adds further durability. Trust the EBM08DKRH for seamless board-to-board connectivity in your electronic projects.