EBM08DKRI

Heilind Number:SULEBM08DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKRI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKRI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, a versatile and reliable component for your electronic assemblies. With an amperage rating of 3A and voltage capability of 950VAC, this connector ensures efficient power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connections. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. With a pitch of 3.96mm, it is suitable for various PCB layouts. The Cantilever contact type and straddle orientation provide ease of use. With 16 positions and a tail length of 5.97mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. Termination plating in Matte Tin ensures durability. Ideal for high-reliability applications, the EBM08DKRI connector is a must-have for your electronic projects.