EBM08DKRN

Heilind Number:SULEBM08DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKRN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKRN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM08DKRN. This female connector features two rows, cantilever contact type, and straddle orientation, making it ideal for secure and efficient PCB connections. With a pitch of 3.96mm (.156in) and 16 positions, it offers high-density connectivity. The termination method is card extender with gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Operating at a voltage of 950VAC and amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), allows for space-saving installation. The termination plating of matte tin enhances durability. Perfect for hi-rel environments, this connector guarantees long-lasting and stable connections in electronic systems.