EBM08DKRS

Heilind Number:SULEBM08DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKRS

Detailed Description

Introducing the EBM08DKRS, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability even in demanding environments. Operating at an amperage of 3A and a voltage of 950 VAC, it offers secure power transmission. The 16-position, 2-row design with a pitch of 3.96mm allows for versatile connectivity options. Contact plating in gold and termination in matte tin further enhance its conductivity and longevity. The cantilever contact type and side hole mount type with a straddle orientation facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications. The EBM08DKRS is the perfect choice for high-reliability electronic systems.