EBM08DKRT

Heilind Number:SULEBM08DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKRT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKRT

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBM08DKRT connector is designed for reliable performance in demanding environments. With an amperage rating of 3A and a voltage capability of 950VAC, this female connector ensures efficient power transmission. Its two rows of contacts, terminated via a threaded mount and card extender method, offer secure and stable connectivity. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With a cantilever contact type and straddle orientation, it allows for easy installation on PCBs. The 16 positions and 3.96mm pitch accommodate multiple connections, while the .235-inch tail length ensures proper contact alignment. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating further enhances durability. Ideal for use in hi-rel environments, the EBM08DKRT is a reliable solution for board-to-board and card edge connections.