EBM08DKSD

Heilind Number:SULEBM08DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKSD

Detailed Description

Introducing the EBM08DKSD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability. With a current rating of 3 A and voltage capability of 950 VAC, it ensures efficient power transmission. The two rows of 16 gold-plated contacts provide secure and low-resistance connections. The cantilever contact type and thru-hole termination method guarantee easy installation and maintenance. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable PCB space. Trust the EBM08DKSD for seamless board-to-board connections in aerospace, defense, and industrial applications.