EBM08DKSH

Heilind Number:SULEBM08DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DKSH

Detailed Description

Designed for high-reliability applications, the EBM08DKSH PCB connector ensures seamless connectivity in demanding environments. With a compact design, this female connector features two rows for efficient board-to-board connections. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable signal transmission. Its cantilever contact type and straight orientation facilitate easy installation through clearance holes with a termination method of thru-hole soldering. Meeting stringent industry standards, this connector offers a high amperage rating of 3A and a voltage capacity of 950VAC. With a pitch of 3.96mm and 16 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures long-term durability. Stay ahead in your design with the EBM08DKSH PCB connector, a dependable choice for critical electronic systems.