EBM08DKSI

Heilind Number:SULEBM08DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKSI

Detailed Description

Introducing the EBM08DKSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable power transmission at up to 3A and 950VAC. With a straight orientation and threaded mount type, it offers secure installation on PCBs. The 16-position, 2-row design with a 3.96mm pitch allows for efficient connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The cantilever contact type and thru-hole termination method guarantee stable and durable connections. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the EBM08DKSI for high-reliability performance in your electronic systems.