| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DKSN |
EBM08DKSN
| Heilind Number: | SULEBM08DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBM08DKSN board-to-board PCB connector, designed for high-reliability applications. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring optimal performance. With a 3A amperage and 950VAC voltage rating, it offers reliable power transmission. The 16-position, dual-row design with a pitch of 3.96mm allows for efficient connectivity. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. The EBM08DKSN is a perfect choice for demanding PCB interconnection needs.

