EBM08DKSS

Heilind Number:SULEBM08DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKSS

Detailed Description

Introducing the EBM08DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row female configuration with side hole mount type, this connector ensures secure and reliable connections in any setup. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The Cantilever contact type and straight orientation make for easy and efficient installation. With 16 positions and a voltage rating of 950 VAC, it's suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, the EBM08DKSS is the perfect choice for professionals in need of top-quality connectors.