| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DKST |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DKST |
EBM08DKST
| Heilind Number: | SULEBM08DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DKST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DKST, a high-performance PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 3A current rating and 950VAC voltage capability, it meets the demands of various applications. The cantilever contact type and threaded mount offer secure connections, while the straight orientation and 2-row design with 16 positions allow for efficient PCB mating. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating adds further corrosion resistance. Perfect for hi-rel PCB assemblies, the EBM08DKST guarantees performance excellence in every use.

