EBM08DKUH

Heilind Number:SULEBM08DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKUH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKUH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM08DKUH. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a clearance hole mount type and thru-hole termination method, installation is efficient and reliable. The contacts, made of phosphor bronze and plated with gold, ensure excellent conductivity. The 3.96mm pitch and 16 positions accommodate various connections, while the cantilever contact type and right-angle orientation optimize space utilization. Rated for a voltage of 950 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EBM08DKUH connector guarantees reliable performance.